
CRYSTAL, FA-128, 24 MHZ, 10 PF; Product Range:EPSON - FA-128 Series; Frequency Nom:24MHz; Frequency Stability + / -:-; Frequency Tolerance + / -:10ppm; Crystal Case:SMD, 2mm x 1.6mm; Load Capacitance:10pF; Operating Temperature ;RoHS Compliant: Yes
Sign in to ask questions about the Epson Q22FA12800022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson Q22FA12800022 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Epson Q22FA12800022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
