
Crystal, Fa-128, 26 Mhz, 9 Pf
Epson Q22FA12800032 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.