Crystal, FA-238, 25MHZ, 50PPM, 12PF, SMD
Epson Q22FA2380019414 technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
No datasheet is available for this part.