Epson Q22MA50610194 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Epson Q22MA50610194 to view detailed technical specifications.
No datasheet is available for this part.