Epson Q3102JC010001 technical specifications.
| Accuracy | 23ppm |
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 23ppm |
| Frequency Tolerance | 23ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Epson Q3102JC010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
