SG-8002JF 40, 000000M Osc Pcc
Checking distributor stock and pricing after the page loads.
| Package/Case | SOJ |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |