
The Epson RTC-9701JE is a 32.768kHz real-time clock module available in a surface-mount package. It features a serial 4-wire interface and operates over a temperature range of -40°C to 85°C. The module accepts supply voltages between 2.7V and 3.6V. It is not RoHS compliant.
Sign in to ask questions about the Epson RTC-9701JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson RTC-9701JE technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Interface | Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Wire |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Epson RTC-9701JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
