The RX-4045SAAA is a 32.768kHz serial oscillator from Epson. It features a SOP package and operates over a temperature range of -40°C to 85°C. The oscillator has three outputs and supports a supply voltage range of 1.7V to 5.5V. It is not SVHC compliant.
Epson RX-4045SAAA technical specifications.
| Package/Case | SOP |
| Frequency | 32.768kHz |
| Interface | Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.