Volt Supervisor Detect W/Delay Circuit 1.3V to 6V 5-Pin SOT-23 T/R
Epson S-80927CNMC-G8XT2G technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Packaging | Tape and Reel |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Epson S-80927CNMC-G8XT2G to view detailed technical specifications.
No datasheet is available for this part.