Display Drivers & Controllers 80K Byte Embed Mem
Checking distributor stock and pricing after the page loads.
Epson S1D13705F00A20B technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.