The Epson S1V3S344A00A800 is a single-channel bridge IC supporting I2C, UART, and SPI interfaces. It operates at a maximum data rate of 40Kbps and a frequency of 32.77kHz. The device is packaged in a QFP package and has a maximum operating temperature of 85°C. It is designed to function within a supply voltage range of 4.5V to 5.5V. The IC is available in a tray packaging format with 160 units per package.
Epson S1V3S344A00A800 technical specifications.
| Package/Case | QFP |
| Data Rate | 40Kbps |
| Frequency | 32.77kHz |
| Interface | I2C, UART, SPI |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Weight | 0.017496oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Epson S1V3S344A00A800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.