Epson S2D13782F00A100 technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Interface | I2C, SPI |
| Mount | Surface Mount |
| Operating Frequency | 40 MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | S2D13782 |
| Weight | 0.288894oz |
| RoHS | Compliant |
Download the complete datasheet for Epson S2D13782F00A100 to view detailed technical specifications.
No datasheet is available for this part.