The SG-3030JC is a surface-mount oscillator from Epson with a frequency of 32.768kHz and an accuracy of 23ppm. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.5V and 5.5V. The oscillator has a maximum supply current of 2uA and a load capacitance of 15pF. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Accuracy | 23ppm |
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 23ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |