Crystal Oscillator SMT 32.768K
Checking distributor stock and pricing after the page loads.
| Accuracy | 23ppm |
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 23ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |