This 32.768kHz SMD crystal oscillator from Epson features a load capacitance of 15pF and operates within a temperature range of -40°C to 85°C. It measures 3.5mm in length, 2.5mm in width, and 1.2mm in height. The oscillator is supplied on tape and reel in quantities of 250.
Checking distributor stock and pricing after the page loads.
| Frequency | 32.768kHz |
| Height | 1.2mm |
| Length | 3.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |