The SG-3040JC is a surface mount crystal oscillator with a frequency stability of 50ppm. It measures 10.5mm in length, 5mm in width, and 2.65mm in height. The oscillator operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 900mV and 3.6V.
Checking distributor stock and pricing after the page loads.
| Frequency Stability | 50ppm |
| Height | 2.65mm |
| Length | 10.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |