The SG-3040LC is a 32.768kHz crystal oscillator from Epson with an accuracy of 23ppm. It features a small SMD/SMT package and operates over a temperature range of -40°C to 85°C. The oscillator has a low maximum supply current of 3.1uA and can operate with a supply voltage as low as 900mV. It is also RoHS compliant.
Epson SG-3040LC technical specifications.
| Accuracy | 23ppm |
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 23ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-3040LC to view detailed technical specifications.
No datasheet is available for this part.