This surface-mount crystal oscillator features a frequency stability of 100ppm and operates within a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The oscillator is packaged in an SMD/SMT format with dimensions of 3.2mm in length, 2.5mm in width, and 1.05mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |