The Epson SG-310SCF crystal oscillator operates at a frequency of 48.00MHz with a stability of 100ppm. It is packaged in a surface mount SMD/SMT package with dimensions of 1.05mm height, 3.2mm length, and 2.5mm width. The oscillator is designed to operate within a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Epson SG-310SCF,(C),48.00MHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-310SCF,(C),48.00MHz to view detailed technical specifications.
No datasheet is available for this part.