The SG-310SCF crystal oscillator is a surface mount device with a frequency of 9.8304MHz and a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 3.6V. The device has a load capacitance of 15pF and is suitable for use with an operating supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 9.8304MHz |
| Frequency Stability | 100ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | SG-310 |
| Width | 2.5mm |
| RoHS | Compliant |