Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Epson SG-310SCF25.0000MB3ROHS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.