Epson SG-310SEF25.000000MHzB technical specifications.
| Frequency | 25MHz |
| Height | 1.05mm |
| Length | 3.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 1.8V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-310SEF25.000000MHzB to view detailed technical specifications.
No datasheet is available for this part.