Osc Xo 2.4576MHZ Cmos Ttl Pc Pin
Checking distributor stock and pricing after the page loads.
Epson SG-51P2.4576MC technical specifications.
| Frequency | 2.4576MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.