Epson SG-615P-12.5000MHZC technical specifications.
| Frequency | 12.5MHz |
| Height | 4.7mm |
| Length | 14mm |
| Voltage Rating | 5V |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-615P-12.5000MHZC to view detailed technical specifications.
No datasheet is available for this part.