The Epson SG-615PTJ36.0000MC0:ROHS oscillator operates at a frequency of 36MHz with a stability of 100ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is packaged in a tape and reel format with 1000 units per package. The oscillator is RoHS compliant.
Epson SG-615PTJ36.0000MC0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 36MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SG615 |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-615PTJ36.0000MC0:ROHS to view detailed technical specifications.
No datasheet is available for this part.