The SG-636PCE 14.31818MC oscillator from Epson features a capacitance of 3E-11F and operates at a frequency of 14.31818MHz with a stability of 100ppm. It is designed to function within a temperature range of -20°C to 70°C and draws a maximum supply current of 28mA. The oscillator is packaged in bulk and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Epson SG-636PCE 14.31818MC:ROHS technical specifications.
| Capacitance | 3E-11F |
| Frequency | 14.31818MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SG-636PCE |
| RoHS | Compliant |