The Epson SG-636PCE16.0000MC0:ROHS is a surface mount oscillator with a frequency of 16MHz and a frequency stability of 100ppm. It operates at a supply voltage of 3.3V and has a maximum supply current of 9mA. The oscillator is RoHS compliant and has a package quantity of 1000 pieces per reel. It is packaged in a tape and reel format and has a height of 2.7mm, length of 10.5mm, and width of 5mm.
Epson SG-636PCE16.0000MC0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Height | 2.7mm |
| Length | 10.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-636 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-636PCE16.0000MC0:ROHS to view detailed technical specifications.
No datasheet is available for this part.