The Epson SG-636PCE20.0000MC0:ROHS oscillator operates at 20MHz with a frequency stability of 100ppm. It is designed for surface mount applications and has a maximum supply current of 9mA and a maximum supply voltage of 3.6V. The device is RoHS compliant and has a operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Height | 2.7mm |
| Length | 10.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-636 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |