Oscillator XO 11.2896MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin SOJ SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 8.65mm |
| Frequency | 11.2896MHz |
| Frequency Stability | 50ppm |
| Length | 14mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |