Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EPSON
SG-8002JCPHB
Datasheet
Epson
SG-8002JCPHB
Volume Production
SG-8002JCPHB
SG-8002JCPHB
Voltage Rating
5.5V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency Tolerance
50ppm
Height
2.7mm
Length
10.5mm
Max Operating Temperature
70°C
Min Operating Temperature
-20°C
RoHS Compliant
No
Voltage Rating
5.5V
Width
5.8mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account