Epson SG-8002JCPTC technical specifications.
| Frequency Tolerance | 100ppm |
| Height | 2.7mm |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Voltage Rating | 5.5V |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-8002JCPTC to view detailed technical specifications.
No datasheet is available for this part.