This SMD crystal oscillator from Epson features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The oscillator is designed for surface mount applications and measures 3.2mm in length and 2.5mm in width, with a height of 1.05mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |