Epson SG-8003CE13.00MHzPEB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | SG-8003 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8003CE13.00MHzPEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.