The Epson SG-8003CE24.00MHzPCB is a surface mount crystal oscillator with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a load capacitance of 15pF. The oscillator measures 1.05mm in height, 2.5mm in width, and 3.2mm in length. It is designed for use on printed circuit boards and is suitable for applications requiring a stable clock signal.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |