The Epson SG-8003CE25.00MHzPCL oscillator features a frequency stability of 50ppm and operates over a temperature range of -40°C to 85°C. It has a low load capacitance of 15pF and is designed for surface mount applications. The oscillator is powered by a supply voltage between 2.7V and 3.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |