The SG-8003CE27.00MHzPCB is a surface mount oscillator from Epson with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is designed for use with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It measures 3.2mm in length, 2.5mm in width, and 1.05mm in height.
Epson SG-8003CE27.00MHzPCB technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8003CE27.00MHzPCB to view detailed technical specifications.
No datasheet is available for this part.