The SG-8003CE27.00MHzPCM is a surface mount crystal oscillator from Epson with a frequency stability of 100ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The oscillator has a load capacitance of 15pF and measures 3.2mm in length and 1.05mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |