The SG-8003CE27.00MHz SMD Crystal Oscillator from Epson features a frequency of 27MHz with a stability of 50ppm. It measures 1.05mm in height, 3.2mm in length, and 2.5mm in width. The oscillator operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.2V and 2.2V. It is designed for surface mount applications and is compliant with Reach SVHC regulations, although the compliance status is unknown.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Series | SG-8003 |
| Width | 2.5mm |
| RoHS | Compliant |