The SG-8003 series oscillator from Epson features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. It has a compact package size of 1.05mm height, 2.5mm width, and 3.2mm length. The oscillator is designed for surface mount applications and has a load capacitance of 15pF. It is powered by a supply voltage of 2.2V, which is both the maximum and minimum operating voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Series | SG-8003 |
| Width | 2.5mm |
| RoHS | Compliant |