The SG-8003CE32.00MHzPCB crystal oscillator from Epson features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The oscillator is designed for surface mount applications and measures 1.05mm in height, 2.5mm in width, and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |