The SG-8003CE33.00MHzPCB is a surface mount crystal oscillator from Epson with a frequency stability of 50ppm. It measures 3.2mm in length and 2.5mm in width, with a height of 1.05mm. Operating temperatures range from -20°C to 70°C. The oscillator is powered by a supply voltage between 2.7V and 3.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |