The SG-8003CE40.00MHzPDL is a surface mount crystal oscillator from Epson with a frequency of 40MHz and a stability of 50ppm. It operates within a supply voltage range of 2.2V to 2.8V and is suitable for use in temperatures between -40°C and 85°C. The oscillator has a load capacitance of 15pF and measures 1.05mm in height, 2.5mm in width, and 3.2mm in length. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.8V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Series | SG-8003 |
| Width | 2.5mm |
| RoHS | Compliant |