This SMD crystal oscillator from Epson features a frequency stability of 100ppm and operates within a temperature range of -20°C to 70°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The oscillator is designed for surface mount applications and measures 3.2mm in length, 2.5mm in width, and 1.05mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |