The Epson SG-8003CE50.00MHzPCB is a surface mount crystal oscillator with a frequency stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a load capacitance of 15pF. The oscillator is designed for use with a supply voltage between 2.7V and 3.6V. It measures 1.05mm in height, 2.5mm in width, and 3.2mm in length. The oscillator is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |