The SG-8003CE50.00MHzPDL is a surface mount crystal oscillator from Epson with a frequency stability of 50ppm. It has a compact size with a height of 1.05mm, length of 3.2mm, and width of 2.5mm. The oscillator operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.2V and 2.8V. It has a low load capacitance of 15pF, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.8V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |