The SG-8003CE62.50MHzPEB is a surface mount oscillator from Epson, operating within a temperature range of -20°C to 70°C. It features a frequency stability of 50ppm and a load capacitance of 15pF. The oscillator measures 1.05mm in height, 2.5mm in width, and 3.2mm in length. It is supplied with a voltage of 2.2V and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 62.5MHz |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | SG-8003 |
| Width | 2.5mm |
| RoHS | Compliant |