The SG-8003CE66.600MHzPCB is a surface-mount crystal oscillator from Epson with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is powered by a supply voltage between 2.7V and 3.6V. It measures 1.05mm in height, 2.5mm in width, and 3.2mm in length. The oscillator has a load capacitance of 15pF and is suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |