The Epson SG-8003CE8.00MHzPCB is a surface mount crystal oscillator with a frequency stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply voltage of 3.6V. The oscillator has a load capacitance of 15pF and is packaged in a small SMD/SMT form factor, measuring 3.2mm in length, 2.5mm in width, and 1.05mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |