The Epson SG-9001JC100.00MHzD40P is a surface-mount oscillator with a frequency stability of 100ppm. It measures 2.65mm in height, 10.5mm in length, and 5mm in width. The oscillator operates within a temperature range of -20°C to 70°C and requires a supply voltage between 3V and 3.6V. The load capacitance is 15pF.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 2.65mm |
| Length | 10.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |