The Epson SG-9001JC80.00MHzD20P is a surface mount crystal oscillator with a frequency stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is powered by a supply voltage between 3V and 3.6V. The oscillator measures 10.5mm in length, 5mm in width, and 2.65mm in height. It has a load capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 2.65mm |
| Length | 10.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |